Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1478979-0Copy
Manufacturer Standard Lead Time11 weeks
Order Code1056377
Your Part Number
1,525 In Stock
Need more?
1,525 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.760 (CNY83.3488) |
| 10+ | CNY62.660 (CNY70.8058) |
| 100+ | CNY53.260 (CNY60.1838) |
| 250+ | CNY49.940 (CNY56.4322) |
| 500+ | CNY47.550 (CNY53.7315) |
| 1000+ | CNY45.290 (CNY51.1777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.76 (CNY83.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1478979-0Copy
Manufacturer Standard Lead Time11 weeks
Order Code1056377
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold over Nickel Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-1478979-0 from TE Connectivity is a vertical SMA jack connector for PC board application. This is a subminiature connector with threaded coupling designed for performance through 18GHz.
- Nominal impedance of 50 ohm
- Gold over nickel over stainless steel body
- Polytetrafluoroethylene insulator
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold over Nickel Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (3)
Alternatives for 1-1478979-0
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
