Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1478916-0Copy
Order Code1056361
Your Part Number
1,004 In Stock
Need more?
1,004 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.230 (CNY91.7899) |
| 10+ | CNY69.020 (CNY77.9926) |
| 100+ | CNY58.670 (CNY66.2971) |
| 250+ | CNY55.000 (CNY62.150) |
| 500+ | CNY52.380 (CNY59.1894) |
| 1000+ | CNY49.880 (CNY56.3644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.23 (CNY91.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1478916-0Copy
Order Code1056361
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174A, RG188A, RG316, URM95
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 1-1478916-0 is a straight SMA Coaxial Plug. This coaxial plug is suitable for RG-316 cable. Subminiature connector with threaded coupling designed for performance through 18GHz.
- 1.20 at 11GHz Maximum VSWR
- 500-cycle Durability
- Meets all performance requirements for MIL-PRF-39012
Applications
Wireless, Communications & Networking, Aerospace, Defence, Military, Test & Measurement
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174A, RG188A, RG316, URM95
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Technical Docs (3)
Alternatives for 1-1478916-0
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005942
