Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1478762-5Copy
Manufacturer Standard Lead Time14 weeks
Order Code4129702
Product RangeADK
Your Part Number
6,881 In Stock
1,300 more incoming. You can reserve stock now
1,984 Next business day delivery available(Shanghai stock)
4,897 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.110 (CNY108.6043) |
| 10+ | CNY81.640 (CNY92.2532) |
| 100+ | CNY69.400 (CNY78.422) |
| 250+ | CNY65.680 (CNY74.2184) |
| 500+ | CNY61.960 (CNY70.0148) |
| 1000+ | CNY59.000 (CNY66.670) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.11 (CNY108.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1-1478762-5 is a 15-position shielded metal Backshell, made of zinc with nickel plated finish. The ADK-series backshell has two-piece RFI/EMI shielded design.
- With grommets
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
ADK
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Alternatives for 1-1478762-5
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
