Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1452228-9Copy
Order Code3134704
Product RangeLEAVYSEAL Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY604.730 (CNY683.3449) |
| 5+ | CNY568.920 (CNY642.8796) |
| 10+ | CNY533.100 (CNY602.403) |
| 25+ | CNY497.280 (CNY561.9264) |
| 50+ | CNY487.340 (CNY550.6942) |
| 100+ | CNY477.390 (CNY539.4507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY604.73 (CNY683.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1452228-9Copy
Order Code3134704
Product RangeLEAVYSEAL Series
Technical Datasheet
Product RangeLEAVYSEAL Series
Automotive Connector Shell StyleStraight Header
No. of Contacts92Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
Contact Plating-
IP RatingIP67, IP6K9K
Voltage Rating-
Current Rating40A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LEAVYSEAL Series
No. of Contacts
92Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Crimp Pin
Contact Material
-
IP Rating
IP67, IP6K9K
Current Rating
40A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077
