Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1393641-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code1122938
Product RangeType B
Also Known AsV42254-B2202-B320 and V42254B2202B320
Your Part Number
1,422 In Stock
Need more?
1,422 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.780 (CNY49.4714) |
| 10+ | CNY37.170 (CNY42.0021) |
| 100+ | CNY32.750 (CNY37.0075) |
| 250+ | CNY31.190 (CNY35.2447) |
| 500+ | CNY29.240 (CNY33.0412) |
| 1000+ | CNY28.660 (CNY32.3858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.78 (CNY49.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1393641-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code1122938
Product RangeType B
Also Known AsV42254-B2202-B320 and V42254B2202B320
Technical Datasheet
Product RangeType B
No. of Contacts32Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + b
Contact PlatingGold Plated Contacts
Contact MaterialBrass
No. of Mating Cycles400
SVHCNo SVHC (27-Jun-2024)
Alternatives for 1-1393641-1
1 Product Found
Product Overview
The V42254-B2202-B320 is a 32-way 2-row Vertical Eurocard Receptacle with gold-plated phosphor bronze contacts and through hole solder termination. This connector comes with polyester GF housing and contact transmits signal only.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Type B
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
