Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1318118-6Copy
Manufacturer Standard Lead Time34 weeks
Order Code2751607
Product RangeDynamic 2000
Your Part Number
12,143 In Stock
Need more?
7,388 Delivery in 3-4 Business Days(SG stock)
4,755 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.620 (CNY10.8706) |
| 10+ | CNY8.190 (CNY9.2547) |
| 100+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY6.450 (CNY7.2885) |
| 1000+ | CNY6.130 (CNY6.9269) |
| 2500+ | CNY5.840 (CNY6.5992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.62 (CNY10.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1318118-6Copy
Manufacturer Standard Lead Time34 weeks
Order Code2751607
Product RangeDynamic 2000
Technical Datasheet
Product RangeDynamic 2000
No. of Positions12Ways
Pitch Spacing2.5mm
For Use WithAMP Dynamic 2000 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-1318118-6 is a 12-position Connector Housing made of black polyester (GF). This receptacle housing is suitable for use with the Dynamic series socket contacts.
- UL94V-0 Flammability rating
- 250VAC/VDC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic 2000
No. of Positions
12Ways
For Use With
AMP Dynamic 2000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002785
