Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1318117-3Copy
Order Code2308852
Product RangeDynamic D-2100S
Your Part Number
5,929 In Stock
281 more incoming. You can reserve stock now
5,929 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.140 (CNY9.1982) |
| 10+ | CNY6.900 (CNY7.797) |
| 100+ | CNY5.870 (CNY6.6331) |
| 500+ | CNY5.500 (CNY6.215) |
| 1000+ | CNY5.020 (CNY5.6726) |
| 2500+ | CNY4.790 (CNY5.4127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.14 (CNY9.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1318117-3Copy
Order Code2308852
Product RangeDynamic D-2100S
Technical Datasheet
Product RangeDynamic D-2100S
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithDynamic D-2100S Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-2100S
No. of Positions
3Ways
For Use With
Dynamic D-2100S Series Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002051
