Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1123722-5Copy
Manufacturer Standard Lead Time29 weeks
Order Code3133716
Product RangeEconomy Power
Your Part Number
1,908 In Stock
Need more?
1,908 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.170 (CNY1.3221) |
| 100+ | CNY0.900 (CNY1.017) |
| 500+ | CNY0.797 (CNY0.9006) |
| 1000+ | CNY0.666 (CNY0.7526) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.70 (CNY13.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1123722-5Copy
Manufacturer Standard Lead Time29 weeks
Order Code3133716
Product RangeEconomy Power
Technical Datasheet
Product RangeEconomy Power
GenderSocket
No. of Positions5Ways
Pitch Spacing3.96mm
For Use WithEconomy Power Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Economy Power
No. of Positions
5Ways
For Use With
Economy Power Series Contacts
Gender
Socket
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000911
