Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMIC
Manufacturer Part NoA623308AM-70SFCopy
Manufacturer Standard Lead Time31 weeks
Order Code2345514
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.860 (CNY28.0918) |
| 10+ | CNY21.730 (CNY24.5549) |
| 25+ | CNY21.130 (CNY23.8769) |
| 50+ | CNY20.960 (CNY23.6848) |
| 100+ | CNY20.780 (CNY23.4814) |
| 250+ | CNY20.160 (CNY22.7808) |
| 500+ | CNY19.750 (CNY22.3175) |
| 1000+ | CNY19.360 (CNY21.8768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.86 (CNY28.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMIC
Manufacturer Part NoA623308AM-70SFCopy
Manufacturer Standard Lead Time31 weeks
Order Code2345514
Technical Datasheet
SRAM Type-
Memory Density64Kbit
Memory Configuration8K x 8bit
IC Case / PackageSOIC
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The A623308AM-70SF is a low operating current 65536-bit Static Random Access Memory (SRAM) organized as 8192 words by 8-bit and operates on a voltage from 4.5 to 5.5V. Inputs and 3-state outputs are TTL compatible and allow for direct interfacing with common system bus structures. Minimum standby power is drawn by this device when CE is at a high level, independent of the other input levels. Data retention is guaranteed at a power supply voltage as low as 2V.
- Full static operation, no clock or refreshing required
- Common I/O using 3-state output
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
SRAM Type
-
Memory Configuration
8K x 8bit
No. of Pins
28Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Memory Density
64Kbit
IC Case / Package
SOIC
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098021
