Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL22 2R515Copy
Manufacturer Standard Lead Time5 weeks
Order Code9008179
Product RangeSL22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.100 (CNY37.403) |
| 10+ | CNY25.590 (CNY28.9167) |
| 100+ | CNY19.510 (CNY22.0463) |
| 500+ | CNY16.880 (CNY19.0744) |
| 1000+ | CNY16.610 (CNY18.7693) |
| 2000+ | CNY16.330 (CNY18.4529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.10 (CNY37.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL22 2R515Copy
Manufacturer Standard Lead Time5 weeks
Order Code9008179
Product RangeSL22 Series
Technical Datasheet
Product RangeSL22 Series
Disc Size22mm
Resistance (25°C)2.5ohm
ApprovalsUL
Maximum Energy Rating at 25°C90J
Maximum Steady State Current at 25°C15A
SVHCLead
Technical Specifications
Product Range
SL22 Series
Resistance (25°C)
2.5ohm
Maximum Energy Rating at 25°C
90J
SVHC
Lead
Disc Size
22mm
Approvals
UL
Maximum Steady State Current at 25°C
15A
Technical Docs (1)
Alternatives for SL22 2R515
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
