Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL15 4R008Copy
Manufacturer Standard Lead Time4 weeks
Order Code9007784
Product RangeSL15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.220 (CNY27.3686) |
| 10+ | CNY18.700 (CNY21.131) |
| 100+ | CNY13.500 (CNY15.255) |
| 500+ | CNY13.290 (CNY15.0177) |
| 1000+ | CNY13.070 (CNY14.7691) |
| 2000+ | CNY12.850 (CNY14.5205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.22 (CNY27.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL15 4R008Copy
Manufacturer Standard Lead Time4 weeks
Order Code9007784
Product RangeSL15 Series
Technical Datasheet
Product RangeSL15 Series
Disc Size15mm
Resistance (25°C)4ohm
ApprovalsUL
Maximum Energy Rating at 25°C40J
Maximum Steady State Current at 25°C8A
SVHCLead
Technical Specifications
Product Range
SL15 Series
Resistance (25°C)
4ohm
Maximum Energy Rating at 25°C
40J
SVHC
Lead
Disc Size
15mm
Approvals
UL
Maximum Steady State Current at 25°C
8A
Technical Docs (1)
Alternatives for SL15 4R008
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
