Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS32 20010Copy
Manufacturer Standard Lead Time4 weeks
Order Code9006095
Product RangeMegaSurge MS32 Series
Your Part Number
221 In Stock
800 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(SG stock)
214 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.930 (CNY77.8909) |
| 2+ | CNY65.200 (CNY73.676) |
| 3+ | CNY61.470 (CNY69.4611) |
| 5+ | CNY57.730 (CNY65.2349) |
| 10+ | CNY56.650 (CNY64.0145) |
| 20+ | CNY55.560 (CNY62.7828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.93 (CNY77.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS32 20010Copy
Manufacturer Standard Lead Time4 weeks
Order Code9006095
Product RangeMegaSurge MS32 Series
Technical Datasheet
Product RangeMegaSurge MS32 Series
Disc Size32mm
Resistance (25°C)20ohm
ApprovalsUL
Maximum Energy Rating at 25°C250J
Maximum Steady State Current at 25°C10A
SVHCLead
Technical Specifications
Product Range
MegaSurge MS32 Series
Resistance (25°C)
20ohm
Maximum Energy Rating at 25°C
250J
SVHC
Lead
Disc Size
32mm
Approvals
UL
Maximum Steady State Current at 25°C
10A
Technical Docs (1)
Alternatives for MS32 20010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
