Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoFCH303512T
Order Code2499021
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric30mm
External Height - Metric12.25mm
External Length - Metric35mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial1.18"
External Height - Imperial0.48"
External Length - Imperial1.38"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for FCH303512T
1 Product Found
Product Overview
The FCH micro porous ceramic finned heat sinks are constructed from entirely new material structure that moves heat by air circulation (without external force). Due to its micro-porous nature it provides a vast surface area compared with traditional heat sinks which ensures highly efficient heat dissipation.
- Raised fins provides a greater surface area compared to flat type ceramic heat sinks
- Power dissipation of up to 10W
- Thermally conductive adhesive tape for direct IC surface mount
- Non electrically conductive, no antennae effect
- Not affected by humidity and dust
- Light weight
Technical Specifications
Thermal Resistance
-
External Width - Metric
30mm
External Length - Metric
35mm
Heat Sink Material
Ceramic
External Height - Imperial
0.48"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
12.25mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
1.38"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:69091900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
