Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXCZU4CG-1SFVC784ICopy
Manufacturer Standard Lead Time52 weeks
Order Code3381078
Product RangeZynq Family UltraScale+ Series Microprocessors
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,398.740 (CNY11,750.5762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10,398.74 (CNY11,750.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCZU4CG-1SFVC784ICopy
Manufacturer Standard Lead Time52 weeks
Order Code3381078
Product RangeZynq Family UltraScale+ Series Microprocessors
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
Product RangeZynq Family UltraScale+ Series Microprocessors
CPU Speed1.2GHz
Core ArchitectureARM Cortex-A53, ARM Cortex-R5F
MPU Case StyleFCBGA
No. of Pins784Pins
MPU FamilyZynq
MPU SeriesUltraScale+
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
Product Range
Zynq Family UltraScale+ Series Microprocessors
Core Architecture
ARM Cortex-A53, ARM Cortex-R5F
No. of Pins
784Pins
MPU Series
UltraScale+
CPU Speed
1.2GHz
MPU Case Style
FCBGA
MPU Family
Zynq
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:5A002.a.4
EU ECCN:5A002.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
