
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY498,745.800 (CNY563,582.754) |
Product Information
Product Overview
XCVU440-1FLGA2892C is a Virtex® UltraScale™ FPGA IC. It is a high-capacity, high-performance device that leverages both monolithic and next-generation stacked silicon interconnect (SSI) technology. It delivers maximum system capacity, bandwidth, and performance by integrating a wide range of system-level functions, making it ideal for demanding market and application requirements.
- VirtexUltraScale™ FPGA with 20nm architecture
- Slowest speed grade
- 5,541K logic cells and 60.8Mb block RAM
- Features 1,456 user I/Os and supports high-speed connectivity and flexible interfacing
- 48 × 16.3Gb/s GTH transceivers
- VCXO and fractional PLL integration reduces clocking component cost
- I/O voltage of 3.3V
- Up to 40% lower power vs. previous generation
- Available in 2892 pin FCBGA package
- Operating temperature range from 0°C to 85°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
1
-
0°C
Virtex UltraScale XCVU440
-
MMCM, PLL
922mV
3.3V
1456I/O's
5540850Macrocells
630MHz
5540850Logic Cells
2892Pins
1456I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
979mV
Virtex UltraScale Series
FCBGA
5540850
1
90726Kbit
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
