
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42,335.620 (CNY47,839.2506) |
Product Information
Product Overview
XCKU085-1FLVA1517C is a Kintex® UltraScale™ FPGA IC. It is a high-performance device designed to deliver an optimal balance of price and performance. It utilizes both monolithic and advanced stacked silicon interconnect (SSI) technology, offering a high DSP and block RAM-to-logic ratio along with next-generation transceivers. Its efficient architecture, combined with low-cost packaging, makes it ideal for applications requiring high capability without compromising on cost.
- Kintex UltraScale™ FPGA with 20nm architecture for high performance and low power use
- Slowest speed grade
- 1,088K logic cells and 56.9Mb block RAM
- Features 676 user I/Os and supports high-speed connectivity and flexible interfacing
- Integrated with up to 56 high-speed serial transceivers for data rates up to 16Gb/s
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- System integration cuts BOM cost by 60% and power by up to 40% vs. previous-gen devices
- Available in 1517 pin FCBGA package
- Operating temperature range from 0°C to 85°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
1
-
0°C
Kintex UltraScale XCKU085
-
MMCM, PLL
922mV
3.3V
624I/O's
1088325Macrocells
630MHz
1088325Logic Cells
1517Pins
624I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
979mV
Kintex UltraScale Series
FCBGA
1088325
1
58266Kbit
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
