
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168,525.080 (CNY190,433.3404) |
Product Information
Product Overview
XC7VX690T-2FF1158I is a Virtex‐7T FPGA. It is optimized for system performance and integration at 28nm and brings exceptional performance/watt fabric, DSP performance, and I/O bandwidth to your designs. It is used in an array of applications such as 10G to 100G networking, portable radar, and ASIC prototyping.
- Programmable system integration, increased system performance, BOM cost reduction
- Total power reduction, accelerated design productivity
- 28nm (HKMG) process technology
- 3.3V I/O supply voltage, 1.03V to 970mV core supply voltage
- 693120 macrocells, 350 I/O's, 693120 logic cells
- 710MHz maximum operating frequency
- 693120 logic blocks
- 52920Kbit total RAM
- 1158-pin FCBGA package
- Operating temperature range from -40°C to +100°C
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
2
28nm (HKMG)
-40°C
Virtex-7 XC7VX690T
-
MMCM, PLL
970mV
3.3V
350I/O's
693120Macrocells
710MHz
693120Logic Cells
1158Pins
350I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
1.03V
Virtex-7
FCBGA
693120
2
52920Kbit
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
