Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part NoMVS-134Copy
Manufacturer Standard Lead Time10 weeks
Order Code4566682
Product RangeMVS-32xx Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,730.280 (CNY1,955.2164) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CNY1,730.28 (CNY1,955.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoMVS-134Copy
Manufacturer Standard Lead Time10 weeks
Order Code4566682
Product RangeMVS-32xx Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage130V
Block OrientationThrough Hole Right Angle
Product RangeMVS-32xx Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
No. of Positions
4Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
130V
Product Range
MVS-32xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
