Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part NoMVE-153Copy
Manufacturer Standard Lead Time9 weeks
Order Code4566675
Product RangeMVE-15xx Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,291.620 (CNY1,459.5306) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CNY1,291.62 (CNY1,459.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoMVE-153Copy
Manufacturer Standard Lead Time9 weeks
Order Code4566675
Product RangeMVE-15xx Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage450V
Block OrientationThrough Hole Right Angle
Product RangeMVE-15xx Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
450V
Product Range
MVE-15xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207749
