Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part NoMI-252 (45)Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565571
Product RangeMI-25xx (45) Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY772.190 (CNY872.5747) |
| 5+ | CNY718.940 (CNY812.4022) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY772.19 (CNY872.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoMI-252 (45)Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565571
Product RangeMI-25xx (45) Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage450V
Block OrientationThrough Hole 45°
Product RangeMI-25xx (45) Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
16A
Block Orientation
Through Hole 45°
SVHC
To Be Advised
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
450V
Product Range
MI-25xx (45) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.359659
