Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part NoLP41Copy
Manufacturer Standard Lead Time14 weeks
Order Code4565859
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.890 (CNY17.9557) |
| 10+ | CNY15.600 (CNY17.628) |
| 25+ | CNY15.310 (CNY17.3003) |
| 50+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY14.710 (CNY16.6223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.89 (CNY17.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoLP41Copy
Manufacturer Standard Lead Time14 weeks
Order Code4565859
Technical Datasheet
For Use WithAltech 30mm Emergency Stop Switches
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Altech 30mm Emergency Stop Switches
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002449
