Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No7211 977Copy
Manufacturer Standard Lead Time6 weeks
Order Code4565896
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.940 (CNY4.4522) |
| 50+ | CNY3.870 (CNY4.3731) |
| 100+ | CNY3.790 (CNY4.2827) |
| 250+ | CNY3.710 (CNY4.1923) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.40 (CNY44.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No7211 977Copy
Manufacturer Standard Lead Time6 weeks
Order Code4565896
Technical Datasheet
Thread SizeM25 x 1.5
MaterialNylon 6 (Polyamide 6)
Locknut Plating-
Thickness6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
-
Product Range
-
Material
Nylon 6 (Polyamide 6)
Thickness
6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002764
