Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No3PLBR3L-110Copy
Order Code4565765
Product Range3PLB Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.450 (CNY124.8085) |
| 5+ | CNY108.250 (CNY122.3225) |
| 10+ | CNY106.040 (CNY119.8252) |
| 20+ | CNY103.830 (CNY117.3279) |
| 50+ | CNY101.620 (CNY114.8306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.45 (CNY124.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No3PLBR3L-110Copy
Order Code4565765
Product Range3PLB Series
Technical Datasheet
LED ColourGreen
Operating Voltage110VAC
Mounting Hole Dia22mm
Forward Current If20mA
Luminous Intensity100mcd
IP / NEMA RatingIP65
Product Range3PLB Series
SVHCTo Be Advised
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22mm
Luminous Intensity
100mcd
Product Range
3PLB Series
Operating Voltage
110VAC
Forward Current If
20mA
IP / NEMA Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
