Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No2PLB3LB-024Copy
Manufacturer Standard Lead Time15 weeks
Order Code4565742
Product Range2PLB Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.210 (CNY264.6573) |
| 5+ | CNY229.530 (CNY259.3689) |
| 10+ | CNY224.850 (CNY254.0805) |
| 20+ | CNY220.160 (CNY248.7808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.21 (CNY264.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No2PLB3LB-024Copy
Manufacturer Standard Lead Time15 weeks
Order Code4565742
Product Range2PLB Series
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingIP65, NEMA 4X, NEMA 12
Product Range2PLB Series
SVHCTo Be Advised
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
2PLB Series
Operating Voltage
24V
Forward Current If
20mA
IP / NEMA Rating
IP65, NEMA 4X, NEMA 12
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
