Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSTSSS2222Copy
Order Code1123873
Product RangeSSSS9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.260 (CNY4.8138) |
| 50+ | CNY4.140 (CNY4.6782) |
| 100+ | CNY3.820 (CNY4.3166) |
| 250+ | CNY3.570 (CNY4.0341) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.60 (CNY48.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSTSSS2222Copy
Order Code1123873
Product RangeSSSS9 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product RangeSSSS9 Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max18V
OrientationHorizontal
Product Overview
The STSSS2222 is a double-pole double-throw (DPDT) through-hole horizontal Slide Switch.
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
18V
Switch Operation
-
Product Range
SSSS9 Series
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Alternatives for STSSS2222
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
