Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKRBACE010
Order Code
Re-Reel2056851RL
Cut Tape2056851
Product RangeSKRB Series
Your Part Number
9,301 In Stock
Need more?
16 Next business day delivery available(Shanghai stock)
9285 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.090 | CNY10.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.090 (CNY1.2317) |
| 50+ | CNY1.020 (CNY1.1526) |
| 100+ | CNY0.917 (CNY1.0362) |
| 500+ | CNY0.803 (CNY0.9074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKRBACE010
Order Code
Re-Reel2056851RL
Cut Tape2056851
Product RangeSKRB Series
Technical Datasheet
Product RangeSKRB Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.8mm x 4.8mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The SKRBACE010 is a TACT Switch™ 4.8 x 4.8mm low profile SMD type Tactile Switch features top push vertical operating direction.
- Sharp feeling type
- Surface mount type
- Compact and low profile
- 500000-cycle Operating life
- -30 to 85°C Operating temperature range
Applications
Imaging, Video & Vision, Computers & Computer Peripherals, Portable Devices, Multimedia, Automotive
Technical Specifications
Product Range
SKRB Series
Switch Mounting
Surface Mount
Contact Rating
50mA at 12VDC
IP Rating
-
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
4.8mm x 4.8mm
Illumination
Non Illuminated
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
