Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKRAAME010Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2056846RL
Cut Tape2056846
Product RangeSKRA Series
Your Part Number
1,424 In Stock
Need more?
1,424 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.040 | CNY30.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.040 (CNY3.4352) |
| 50+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY2.230 (CNY2.5199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKRAAME010Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel2056846RL
Cut Tape2056846
Product RangeSKRA Series
Technical Datasheet
Product RangeSKRA Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The SKRAAME010 is a TACT Switch™ 6.2mm Square type middle-travel SMD Tactile Switch features top push operating direction and white rubber stem helps to achieve travel of 0.5mm and over travel.
- Sharp feeling type
- Surface mount type
- 100000-cycle Operating life
- -30 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Automotive, Multimedia
Technical Specifications
Product Range
SKRA Series
Switch Mounting
Surface Mount
Contact Rating
50mA at 12VDC
IP Rating
IP67
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Alternatives for SKRAAME010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
