Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKRAAKE010Copy
Order Code
Re-Reel2056844RL
Cut Tape2056844
Product RangeSKRA Series
Your Part Number
7,458 In Stock
Need more?
7,458 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.930 | CNY29.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.930 (CNY3.3109) |
| 50+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.140 (CNY2.4182) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKRAAKE010Copy
Order Code
Re-Reel2056844RL
Cut Tape2056844
Product RangeSKRA Series
Technical Datasheet
Product RangeSKRA Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The SKRAAKE010 is a 6.2mm square surface-mount Tactile Switch with middle-travel and solder terminals. The sharp feeling type switch has top push operating direction. Rubber stem helps to achieve travel of 0.3 to 0.55mm and over travel.
- 2.45N Operating force
- 100mΩ Maximum contact resistance
- 0.3mm Travel
- IP67 Protective rating
Applications
Industrial
Technical Specifications
Product Range
SKRA Series
Switch Mounting
Surface Mount
Contact Rating
50mA at 12VDC
IP Rating
IP67
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Technical Docs (2)
Alternatives for SKRAAKE010
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000277
