Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKQYAFE010
Order Code1656438
Product RangeSKQY Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKQYAFE010
Order Code1656438
Product RangeSKQY Series
Technical Datasheet
Product RangeSKQY Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleSquare Button
Actuating Force314gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.1mm x 3.7mm
IP Rating-
IlluminationNon Illuminated
Alternatives for SKQYAFE010
1 Product Found
Technical Specifications
Product Range
SKQY Series
Switch Mounting
Surface Mount
Actuating Force
314gf
Switch Dimensions (L x W)
6.1mm x 3.7mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
