Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKQGAFE010
Order Code
Re-Reel2056843RL
Cut Tape2056843
Product RangeSKQG Series
Your Part Number
3,357 In Stock
8,000 more incoming. You can reserve stock now
3357 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.440 | CNY24.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.440 (CNY2.7572) |
| 50+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.790 (CNY2.0227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKQGAFE010
Order Code
Re-Reel2056843RL
Cut Tape2056843
Product RangeSKQG Series
Technical Datasheet
Product RangeSKQG Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force100gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)5.2mm x 5.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SKQGAFE010 is a 5.2mm square low profile Tactile Switch with surface mount, top push operating direction. Top push operating direction, 100mΩ maximum initial contact resistance and 0.25mm travel.
- 500000 Cycles operating lifetime
Applications
Audio, Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
SKQG Series
Switch Mounting
Surface Mount
Actuating Force
100gf
Switch Dimensions (L x W)
5.2mm x 5.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
