Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKPMBHE010
Order Code
Re-Reel2056807RL
Cut Tape2056807
Product RangeSKPM Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.590 | CNY25.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.590 (CNY2.9267) |
| 50+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.900 (CNY2.147) |
| 250+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.270 (CNY2.5651) |
| 5000+ | CNY2.100 (CNY2.373) |
| 10000+ | CNY2.080 (CNY2.3504) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKPMBHE010
Order Code
Re-Reel2056807RL
Cut Tape2056807
Product RangeSKPM Series
Technical Datasheet
Product RangeSKPM Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating50mA at 16VDC
Switch Dimensions (L x W)6.6mm x 6mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The SKPMBHE010 is a TACT Switch™ SMD type Tactile Switch features top push operating direction and soft feeling with metal contact to provide low contact resistance.
- Soft feeling type
- Surface mount type
- 100000-cycle Operating life
- -40 to 90°C Operating temperature range
Applications
Automotive, Imaging, Video & Vision
Technical Specifications
Product Range
SKPM Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
6.6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 16VDC
IP Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
