Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoRK27112B0A0BCopy
Manufacturer Standard Lead Time21 weeks
Order Code1191723
Product RangeRK271 Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.460 (CNY144.0298) |
| 5+ | CNY114.830 (CNY129.7579) |
| 10+ | CNY101.190 (CNY114.3447) |
| 20+ | CNY91.580 (CNY103.4854) |
| 40+ | CNY81.500 (CNY92.095) |
| 100+ | CNY77.170 (CNY87.2021) |
| 500+ | CNY73.740 (CNY83.3262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.46 (CNY144.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoRK27112B0A0BCopy
Manufacturer Standard Lead Time21 weeks
Order Code1191723
Product RangeRK271 Series
Technical Datasheet
Track Resistance50kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating50mW
Resistance Tolerance± 20%
Product RangeRK271 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeScrewdriver Slot
Shaft Length20mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyMetal Foil
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length45.3mm
Product Width27mm
Product Height24.5mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RK271 series from Alps are 27mm size rotary potentiometers. These potentiometers are available in metal shaft and screw clamp bushing combination.
- Single/dual/quad unit resistor element
- Flat and slotted type shafts available
- Length of the shaft varies from 15mm to 30mm
- With or without center detent option available
- Total resistance of 5Kohm, 10Kohm, 20Kohm, 50Kohm, 100Kohm and 250Kohm
- Total resistance tolerance of ±20%
- Horizontal type mounting
- Operating temperature range -10°C to 70°C
- Total rotational angle of 300°and 15A, 3B resistance taper available
- Operating life of 15,000 cycles and maximum power rating up to 0.05W
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Track Resistance
50kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
20mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
45.3mm
Product Height
24.5mm
Operating Temperature Max
-
No. of Turns
1Turns
Power Rating
50mW
Product Range
RK271 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
27mm
Operating Temperature Min
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
