Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoEC20A1820401Copy
Order Code2065078
Product RangeEC20A Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC20A1820401Copy
Order Code2065078
Product RangeEC20A Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution18PPR
No. of Detents18 Detents
OrientationVertical
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC20A Series
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length30mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-30°C
Operating Temperature Max80°C
IP Rating-
TerminationSolder Pin
Product Overview
The EC20A1820401 is a 20mm Metal Shaft Incremental Encoder operates in vertical direction with flat actuator configuration. It features 18 detents, 18 pulses and it is suitable for use with automobile applications. The heavy torque and comfortable operation feel for encoder and potentiometer applications.
- Single pole and single throw (push-on) contact arrangement
- 30mm Actuator
- 30000 Cycles operating life
- 10MΩ/50VDC Minimum insulation resistance
- -30 to +80°C Operating temperature
Applications
Industrial, Automotive
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
18PPR
Orientation
Vertical
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
30mm
Supply Voltage Min
-
Operating Temperature Min
-30°C
IP Rating
-
Encoder Type
Incremental
No. of Detents
18 Detents
Encoder Output
Quadrature
Product Range
EC20A Series
Rotational Life Cycles
30000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5V
Operating Temperature Max
80°C
Termination
Solder Pin
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0103
