Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSRRM433700Copy
Manufacturer Standard Lead Time30 weeks
Order Code3261772
Product RangeSRRM Series
Your Part Number
164 In Stock
Need more?
164 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.180 (CNY119.9834) |
| 5+ | CNY104.770 (CNY118.3901) |
| 10+ | CNY103.360 (CNY116.7968) |
| 20+ | CNY101.940 (CNY115.1922) |
| 50+ | CNY98.330 (CNY111.1129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.18 (CNY119.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSRRM433700Copy
Manufacturer Standard Lead Time30 weeks
Order Code3261772
Product RangeSRRM Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeSRRM Series
IlluminationNon Illuminated
Contact Current DC Max250A
Contact Voltage DC Max30V
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
4 Pole
Contact Current AC Max
-
Product Range
SRRM Series
Contact Current DC Max
250A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
