Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSPVT110102Copy
Order Code
Re-Reel3261850RL
Cut Tape3261850
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.270 | CNY52.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.270 (CNY5.9551) |
| 50+ | CNY5.070 (CNY5.7291) |
| 100+ | CNY4.740 (CNY5.3562) |
| 250+ | CNY4.450 (CNY5.0285) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPVT110102Copy
Order Code
Re-Reel3261850RL
Cut Tape3261850
Technical Datasheet
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max50mA
Contact Voltage DC Nom20V
External Height2.4mm
External Width5.6mm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current Max
50mA
External Height
2.4mm
Switch Terminals
SMD
Contact Voltage DC Nom
20V
External Width
5.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
