Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKSTACE010Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3261841RL
Cut Tape3261841
Product RangeSKST Series
Your Part Number
378 In Stock
Need more?
378 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.420 | CNY11.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.420 (CNY12.9046) |
| 10+ | CNY9.670 (CNY10.9271) |
| 25+ | CNY8.970 (CNY10.1361) |
| 50+ | CNY8.480 (CNY9.5824) |
| 100+ | CNY7.990 (CNY9.0287) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKSTACE010Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3261841RL
Cut Tape3261841
Product RangeSKST Series
Technical Datasheet
Product RangeSKST Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force700gf
Contact Rating50mA at 16VDC
Switch Dimensions (L x W)8.5mm x 8.5mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
SKST Series
Switch Mounting
Surface Mount
Actuating Force
700gf
Switch Dimensions (L x W)
8.5mm x 8.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 16VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
