Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKSTAAE010Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3261838RL
Cut Tape3261838
Product RangeSKST Series
Your Part Number
14 In Stock
6,000 more incoming. You can reserve stock now
14 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.390 | CNY18.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.390 (CNY20.7807) |
| 10+ | CNY9.200 (CNY10.396) |
| 25+ | CNY8.050 (CNY9.0965) |
| 50+ | CNY7.800 (CNY8.814) |
| 100+ | CNY7.150 (CNY8.0795) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKSTAAE010Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3261838RL
Cut Tape3261838
Product RangeSKST Series
Technical Datasheet
Product RangeSKST Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force400gf
Contact Rating50mA at 16VDC
Switch Dimensions (L x W)8.5mm x 8.5mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
SKST Series
Switch Mounting
Surface Mount
Actuating Force
400gf
Switch Dimensions (L x W)
8.5mm x 8.5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 16VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
