Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKSNLAE010Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3261837RL
Cut Tape3261837
Product RangeSKSN Series
Your Part Number
1,506 In Stock
Need more?
1,506 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.990 | CNY49.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.990 (CNY5.6387) |
| 50+ | CNY4.640 (CNY5.2432) |
| 100+ | CNY4.150 (CNY4.6895) |
| 250+ | CNY3.840 (CNY4.3392) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKSNLAE010Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3261837RL
Cut Tape3261837
Product RangeSKSN Series
Technical Datasheet
Product RangeSKSN Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force240gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.2mm x 3mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
SKSN Series
Switch Mounting
Surface Mount
Actuating Force
240gf
Switch Dimensions (L x W)
6.2mm x 3mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
