Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKRRABE010Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3261829RL
Cut Tape3261829
Product RangeSKRR Series
Your Part Number
6,317 In Stock
Need more?
6,317 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.310 | CNY33.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.310 (CNY3.7403) |
| 50+ | CNY3.090 (CNY3.4917) |
| 100+ | CNY2.770 (CNY3.1301) |
| 250+ | CNY2.560 (CNY2.8928) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKRRABE010Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3261829RL
Cut Tape3261829
Product RangeSKRR Series
Technical Datasheet
Product RangeSKRR Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound - Without Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.5mm x 7mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
SKRR Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
7.5mm x 7mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round - Without Button
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
