Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKRRAAE010Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3261828RL
Cut Tape3261828
Product RangeSKRR Series
Your Part Number
5,015 In Stock
Need more?
5,015 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.510 | CNY35.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.510 (CNY3.9663) |
| 50+ | CNY3.280 (CNY3.7064) |
| 100+ | CNY2.930 (CNY3.3109) |
| 250+ | CNY2.720 (CNY3.0736) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKRRAAE010Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3261828RL
Cut Tape3261828
Product RangeSKRR Series
Technical Datasheet
Product RangeSKRR Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound - Without Button
Actuating Force100gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.5mm x 7mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
SKRR Series
Switch Mounting
Surface Mount
Actuating Force
100gf
Switch Dimensions (L x W)
7.5mm x 7mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round - Without Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
