Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKRHAAE010
Order Code
Re-Reel3261820RL
Cut Tape3261820
Product RangeSKRH Series
Your Part Number
1,594 In Stock
Need more?
1594 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.690 | CNY22.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.690 (CNY25.6397) |
| 10+ | CNY18.680 (CNY21.1084) |
| 25+ | CNY17.290 (CNY19.5377) |
| 50+ | CNY16.290 (CNY18.4077) |
| 100+ | CNY15.370 (CNY17.3681) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKRHAAE010
Order Code
Re-Reel3261820RL
Cut Tape3261820
Product RangeSKRH Series
Technical Datasheet
Product RangeSKRH Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Actuating Force1.23N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.5mm x 7.35mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
SKRH Series
Switch Mounting
Surface Mount
Actuating Force
1.23N
Switch Dimensions (L x W)
7.5mm x 7.35mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
