Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSKHUBHE010Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3261807RL
Cut Tape3261807
Product RangeSKHU Series
Your Part Number
340 In Stock
6,000 more incoming. You can reserve stock now
340 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.630 | CNY46.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.630 (CNY5.2319) |
| 50+ | CNY4.320 (CNY4.8816) |
| 100+ | CNY3.850 (CNY4.3505) |
| 250+ | CNY3.570 (CNY4.0341) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKHUBHE010Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3261807RL
Cut Tape3261807
Product RangeSKHU Series
Technical Datasheet
Product RangeSKHU Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force157gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.3mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
SKHU Series
Switch Mounting
Surface Mount
Actuating Force
157gf
Switch Dimensions (L x W)
6.3mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000312
