
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY511.950 (CNY578.5035) |
| 5+ | CNY502.040 (CNY567.3052) |
| 10+ | CNY492.120 (CNY556.0956) |
Product Information
Product Overview
Optimized specifically for variable-frequency drives, Alpha Wire's Industrial V Series VFD cable offers industry-leading mechanical and electrical performance.The specially formulated cross-linked polyethylene insulation provides superior corona resistance, low capacitance for longer runs, and excellent low-temperature properties. Features a combination foil + braid shield to offer exceptional EMI/RFI protection in noisy environments. This uniformity reduces the probability of motor damage from common-mode current. Alpha Series V VFD cables are compatible with drives from all major manufacturers.
- Stranded tinned copper conductors and ground wires
- Cross-linked polyethylene insulation (XLPE)
- Aluminium/polyester/aluminium foil shield and tinned copper braid
- Black premium PVC jacket
- 10x bend radius
- Small diameter
- Low capacitance for improved signal transmission
- Voltage rating 600 V (UL TC-ER); 1000 V (UL Motor Supply)
- Direct burial
- Sunlight resistant
- Suitable for use in Class I, Division 2 locations per Article 501 of the National Electric Code
- UL Type TC-ER (600 V); CSA I/II A/B 1000V FT4
- Operating temperature range -40°C to +90°C
- Supplied in continuous length in 1 metre multiples
Applications
Industrial
Technical Specifications
Screened
8AWG
-
Black
Tinned Copper
23.37mm
Industrial V
4Core
8.53mm²
-
133 x 29AWG
PVC
1kV
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
