Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,507.540 (CNY1,703.5202) |
| 5+ | CNY1,499.090 (CNY1,693.9717) |
| 10+ | CNY1,490.630 (CNY1,684.4119) |
| 25+ | CNY1,482.170 (CNY1,674.8521) |
| 50+ | CNY1,466.450 (CNY1,657.0885) |
| 100+ | CNY1,438.290 (CNY1,625.2677) |
Price for:Reel of 30
Minimum: 1
Multiple: 1
CNY1,507.54 (CNY1,703.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoTFT250-20 NA005Copy
Order Code1302801
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourNatural
Internal Diameter0.86mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TFT250-20 NA005 is a Non Shrinkable Flexible Standard-Wall PTFE Tubing. The tubing offers protection from flammability and chemicals. The Tubing has the size for your wire and cable routing needs. To improve the reliability of cable harnesses, PTFE tubing provides a heat and abrasion resistant wire insulator under the most adverse conditions. With an unmatched temperature range, exceptional abrasion resistance and excellent dielectric properties, it maintains flexibility over its entire temperature range.
- 2 x 10¹⁸Ωcm Minimum volume resistivity
- 2000psi Minimum tensile strength
- 0.016" Nominal wall thickness
- 2.2 Maximum specific gravity
- 1400V/mil Minimum dielectric strength
- -75 to 260°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
-
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
0.86mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TFT250-20 NA005
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361
