Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoTFT2004 NA005Copy
Manufacturer Standard Lead Time47 weeks
Order Code4256398
Product RangeFIT TFT 200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,339.900 (CNY7,164.087) |
| 2+ | CNY6,158.710 (CNY6,959.3423) |
| 3+ | CNY6,039.370 (CNY6,824.4881) |
| 5+ | CNY5,920.020 (CNY6,689.6226) |
| 7+ | CNY5,800.670 (CNY6,554.7571) |
| 10+ | CNY5,681.330 (CNY6,419.9029) |
| 25+ | CNY5,561.980 (CNY6,285.0374) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY6,339.90 (CNY7,164.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoTFT2004 NA005Copy
Manufacturer Standard Lead Time47 weeks
Order Code4256398
Product RangeFIT TFT 200 Series
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourNatural
Internal Diameter5.28mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT TFT 200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
FIT TFT 200 Series
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
5.28mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4083
