Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoTFT20022 NA001Copy
Manufacturer Standard Lead Time31 weeks
Order Code4209055
Product RangeFIT TFT 200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,975.280 (CNY10,142.0664) |
| 5+ | CNY8,344.330 (CNY9,429.0929) |
| 10+ | CNY8,183.430 (CNY9,247.2759) |
| 25+ | CNY8,022.530 (CNY9,065.4589) |
| 50+ | CNY7,861.630 (CNY8,883.6419) |
| 100+ | CNY7,700.730 (CNY8,701.8249) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY8,975.28 (CNY10,142.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoTFT20022 NA001Copy
Manufacturer Standard Lead Time31 weeks
Order Code4209055
Product RangeFIT TFT 200 Series
Technical Datasheet
Sleeving / Tubing Type-
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourNatural
Internal Diameter0.813mm
Length - Metric305m
Length - Imperial1000ft
Product RangeFIT TFT 200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
-
Sleeving Colour
Natural
Length - Metric
305m
Product Range
FIT TFT 200 Series
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
0.813mm
Length - Imperial
1000ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TFT20022 NA001
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
