Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoTFT20019 NA005Copy
Order Code4531870
Product RangeFIT TFT-200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,550.580 (CNY1,752.1554) |
| 5+ | CNY1,405.100 (CNY1,587.763) |
| 10+ | CNY1,352.500 (CNY1,528.325) |
| 25+ | CNY1,082.930 (CNY1,223.7109) |
| 50+ | CNY813.350 (CNY919.0855) |
| 100+ | CNY568.720 (CNY642.6536) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,550.58 (CNY1,752.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoTFT20019 NA005Copy
Order Code4531870
Product RangeFIT TFT-200 Series
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourNatural
Internal Diameter0.042"
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT TFT-200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
FIT TFT-200 Series
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
0.042"
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361
