Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoTFT20016 NA001Copy
Manufacturer Standard Lead Time33 weeks
Order Code4243209
Product RangeFIT TFT 200 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,632.720 (CNY14,274.9736) |
| 5+ | CNY12,380.060 (CNY13,989.4678) |
| 10+ | CNY12,127.410 (CNY13,703.9733) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY12,632.72 (CNY14,274.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoTFT20016 NA001Copy
Manufacturer Standard Lead Time33 weeks
Order Code4243209
Product RangeFIT TFT 200 Series
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourNatural
Internal Diameter1.35mm
Length - Metric305m
Length - Imperial1000ft
Product RangeFIT TFT 200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Natural
Length - Metric
305m
Product Range
FIT TFT 200 Series
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
1.35mm
Length - Imperial
1000ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TFT20016 NA001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
