Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoSW40 BK005Copy
Manufacturer Standard Lead Time20 weeks
Order Code2812680
Product RangeFIT SW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.040 (CNY387.6352) |
| 10+ | CNY298.200 (CNY336.966) |
| 25+ | CNY297.880 (CNY336.6044) |
| 100+ | CNY297.560 (CNY336.2428) |
| 250+ | CNY297.240 (CNY335.8812) |
| 500+ | CNY291.540 (CNY329.4402) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY343.04 (CNY387.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSW40 BK005Copy
Manufacturer Standard Lead Time20 weeks
Order Code2812680
Product RangeFIT SW Series
Technical Datasheet
External Diameter - Imperial0.125"
External Diameter - Metric3.175mm
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial-
Bundle Dia Min - Metric-
Bundle Dia Max - Metric-
Product RangeFIT SW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter - Imperial
0.125"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
FIT SW Series
External Diameter - Metric
3.175mm
Wrap Colour
Black
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
-
Bundle Dia Max - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
