Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoSW20 NA002Copy
Manufacturer Standard Lead Time16 weeks
Order Code4531892
Product RangeFIT SW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,464.120 (CNY5,044.4556) |
| 5+ | CNY3,704.340 (CNY4,185.9042) |
| 10+ | CNY3,563.470 (CNY4,026.7211) |
| 25+ | CNY3,495.420 (CNY3,949.8246) |
| 50+ | CNY3,427.360 (CNY3,872.9168) |
| 100+ | CNY3,359.310 (CNY3,796.0203) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY4,464.12 (CNY5,044.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSW20 NA002Copy
Manufacturer Standard Lead Time16 weeks
Order Code4531892
Product RangeFIT SW Series
Technical Datasheet
External Diameter - Imperial0.125"
External Diameter - Metric3.175mm
Wrap MaterialNylon (Polyamide), Zero Halogen
Wrap ColourNatural
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial-
Bundle Dia Min - Metric-
Bundle Dia Max - Metric-
Product RangeFIT SW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
0.125"
Wrap Material
Nylon (Polyamide), Zero Halogen
Reel Length (Imperial)
500ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
FIT SW Series
External Diameter - Metric
3.175mm
Wrap Colour
Natural
Reel Length (Metric)
152.4m
Bundle Dia Max - Imperial
-
Bundle Dia Max - Metric
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804
